Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No80.010.4100.0
Newark Part No.92B3421
Product RangeFlare Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.770 |
| 25+ | $60.090 |
| 100+ | $53.630 |
| 250+ | $48.830 |
| 500+ | $42.980 |
Price for:Each
Minimum: 10
Multiple: 10
$667.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No80.010.4100.0
Newark Part No.92B3421
Product RangeFlare Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeFlare Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsScrew
Relay TypeInterface
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 80.010.4100.0 is a DIN-rail mount Interface Power Relay Module with SPDT silver tin oxide contact, monostable drive function, polarity free drive polarization, screw terminals and tension spring clamp connection.
- LED Green status display
- 0.35W Nominal input capacity
- 0 to 50°C Ambient temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Interface
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
Flare Series
Coil Type
DC
Relay Terminals
Screw
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate