Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No81.030.0110.0
Newark Part No.46X9394
Product Rangeflare CONTROL I-1-A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $432.360 |
5+ | $382.430 |
10+ | $343.850 |
25+ | $316.620 |
50+ | $293.920 |
Price for:Each
Minimum: 1
Multiple: 1
$432.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No81.030.0110.0
Newark Part No.46X9394
Product Rangeflare CONTROL I-1-A Series
Technical Datasheet
Coil Voltage264VAC
Contact ConfigurationDPDT
Product Rangeflare CONTROL I-1-A Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver Nickel
IP RatingIP20
SVHCLead
Technical Specifications
Coil Voltage
264VAC
Product Range
flare CONTROL I-1-A Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
Lead
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate