Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No83.040.0000.1
Newark Part No.72Y9539
Product RangewieNET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.850 |
| 10+ | $147.620 |
| 25+ | $138.850 |
| 50+ | $134.460 |
| 100+ | $130.080 |
Price for:Each
Minimum: 1
Multiple: 1
$157.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No83.040.0000.1
Newark Part No.72Y9539
Product RangewieNET Series
Technical Datasheet
No. of Ports6Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 6
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangewieNET Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ports
6Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 6
Input Voltage Type
VDC
SVHC
No SVHC (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
wieNET Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate