Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No83.040.1334.0
Newark Part No.49AC2680
Product RangewieNET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,224.410 |
| 5+ | $1,189.770 |
| 10+ | $1,155.110 |
| 25+ | $1,080.020 |
| 50+ | $1,028.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,224.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No83.040.1334.0
Newark Part No.49AC2680
Product RangewieNET Series
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangewieNET Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
SVHC
No SVHC (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
wieNET Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
