Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No87.200.2205.3
Newark Part No.02M0724
Technical Datasheet
Convert FromD Sub 9 Position Plug
Convert ToScrew Terminal Block
Rated Current1.5A
Rated Voltage75V
Product Range-
SVHCLead
Technical Specifications
Convert From
D Sub 9 Position Plug
Rated Current
1.5A
Product Range
-
Convert To
Screw Terminal Block
Rated Voltage
75V
SVHC
Lead
Technical Docs (1)
Alternatives for 87.200.2205.3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
