Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.730 |
| 25+ | $16.010 |
| 100+ | $14.330 |
| 250+ | $13.090 |
| 500+ | $11.580 |
Price for:Each
Minimum: 20
Multiple: 1
$354.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No98.300.0000.0
Newark Part No.02M0786
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithDIN Rail Terminal Blocks
Length2m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 98.300.0000.0 is an Unslotted Mounting Rail made of steel with zinc plated and galvanized dichromated finish. Suitable for use with DIN rail terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
35mm
Fixing Centers
-
SVHC
No SVHC (21-Jan-2025)
For Use With
DIN Rail Terminal Blocks
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate