Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.281.0427.0
Newark Part No.12M6696
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $2.270 |
25+ | $2.080 |
50+ | $1.920 |
100+ | $1.780 |
250+ | $1.630 |
Price for:Each
Minimum: 10
Multiple: 10
$22.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.281.0427.0
Newark Part No.12M6696
Technical Datasheet
Accessory TypeJumper
For Use With4 Pole VB WK 4-4 Terminal Blocks
No. of Positions4Positions
Pitch Spacing6mm
Product Range-
SVHCLead
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Positions
Product Range
-
For Use With
4 Pole VB WK 4-4 Terminal Blocks
Pitch Spacing
6mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate