Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.910 |
Price for:Each
Minimum: 1
Multiple: 1
$94.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
80N-m
Drive Size - Imperial
0.375"
Overall Length
53.5mm
SVHC
No SVHC (16-Jul-2019)
Torque Range ft-lb
59ft-lb
Drive Size - Metric
10mm
Overall Length
53.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate