Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.690 |
Price for:Each
Minimum: 3
Multiple: 3
$50.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Pentalobe Tech Driver with a 5 point tip is designed to fit fasteners used in Apple® brand products such as the iPhone®, Mac Book® Mac Air® and iPad®.
- Exact fit precision machined tips
- Made of high performance CRM72 tool steel
- Hard chromed finish blades & tips
- Tapered ergonomic handle
- Easy spin finger tip control cap
- Made In Germany
- 40mm blade with 4. 7" overall length
- Tip size: IPR2 (0. 8mm)
- Popular size used for iPhones (registered trademark of Apple) and Blackberry (registered trademark of Blackberry)
Technical Specifications
Phillips Tip Size
-
Overall Length
120mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate