Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No27274
Newark Part No.70AH4194
Product RangePicoFinish 272 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.180 |
Price for:Each
Minimum: 10
Multiple: 10
$141.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No27274
Newark Part No.70AH4194
Product RangePicoFinish 272 Series
Technical Datasheet
Tip Size2mm
Blade Length40mm
Overall Length142mm
Product RangePicoFinish 272 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size
2mm
Overall Length
142mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
40mm
Product Range
PicoFinish 272 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate