Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No27275
Newark Part No.70AH4195
Product RangePicoFinish 272 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.250 |
Price for:Each
Minimum: 10
Multiple: 10
$142.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No27275
Newark Part No.70AH4195
Product RangePicoFinish 272 Series
Technical Datasheet
Tip Size2mm
Blade Length100mm
Overall Length202mm
Product RangePicoFinish 272 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size
2mm
Overall Length
202mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
100mm
Product Range
PicoFinish 272 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate