Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No27278
Newark Part No.70AH4198
Product RangePicoFinish 272 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.860 |
Price for:Each
Minimum: 10
Multiple: 10
$148.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No27278
Newark Part No.70AH4198
Product RangePicoFinish 272 Series
Technical Datasheet
Tip Size3mm
Blade Length50mm
Overall Length152mm
Product RangePicoFinish 272 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size
3mm
Overall Length
152mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
50mm
Product Range
PicoFinish 272 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
