New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Sets
                      Print Page

                      28398

                      Blade Set, Slotted/Pozidrive/Hex/Phillips/Xeno/Torx/Square, 19 Piece, SoftFinish SlimLine Series

                      WIHA 28398
                      WIHA 28398
                      WIHA 28398
                      WIHA 28398
                      WIHA 28398
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIHA
                      Manufacturer Part No28398
                      Newark Part No.55AC5415
                      Product RangeSoftFinish SlimLine Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$256.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $256.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIHA
                      Manufacturer Part No28398
                      Newark Part No.55AC5415
                      Product RangeSoftFinish SlimLine Series
                      Technical Datasheet

                      Data Sheet

                      Kit Contents19 Pcs #1, #2 Pozidrive, 3mm, 4mm, 5.5mm Slotted, 3mm, 4mm, 5mm Hex, PH1, PH2, T8/T10/T15/T20 Torx
                      Product RangeSoftFinish SlimLine Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      28398 is a 19 piece insulated SoftFinish slimline blade holder set. It is a standard for premium quality featuring an ergonomic cushion grip handle for comfort and control, dual durometer construction for long-lasting durability, handle directly molded to the blade holder for a permanent bond, and parallel flats to prevent table-top roll-off. It consists of Wiha engineered premium quality tool steel for strength and durability. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. It is VDE certified and meet EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on jobsite, and CSA testing benchmarks for safety and performance.

                      • Ideal for jobs where access is limited
                      • Integrated slim insulation molded directly onto blade
                      • Achieves blade diameters upto 33% narrower utilizing integrated insulation
                      • Standard 1/4inch hex drive for universal application
                      • Wiha engineered premium quality tool steel for strength and durability
                      • 2inch product depth, 4inch product width, 9inch product height
                      • 9inch overall length

                      Contents

                      28320, 28321, 28335, 28336, 28337, 28301, 28308, 28309, 28312, 28317, 28319, 28327, 28329, 28339, 28340, 28341, 28342, 28346, 28347.

                      Technical Specifications

                      Kit Contents

                      19 Pcs #1, #2 Pozidrive, 3mm, 4mm, 5.5mm Slotted, 3mm, 4mm, 5mm Hex, PH1, PH2, T8/T10/T15/T20 Torx

                      SVHC

                      No SVHC (16-Jul-2019)

                      Product Range

                      SoftFinish SlimLine Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.