New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Sets
                      Print Page

                      28781

                      Blade Set, Insulated, 20 Piece, TorqueVario-S SoftFinish SlimLine Series

                      WIHA 28781
                      WIHA 28781
                      WIHA 28781
                      WIHA 28781
                      WIHA 28781
                      WIHA 28781
                      WIHA 28781
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIHA
                      Manufacturer Part No28781
                      Newark Part No.41AH3696
                      Product RangeTorqueVario-S SoftFinish SlimLine Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$580.590
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $580.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIHA
                      Manufacturer Part No28781
                      Newark Part No.41AH3696
                      Product RangeTorqueVario-S SoftFinish SlimLine Series
                      Technical Datasheet

                      Data Sheet

                      Kit Contents2.5mm, 3.5mm, 4mm, 6.5mm Xeno Slotted, #1, (2)#2 Phillips, #1, #2 Square, T10, T15, T20, T25 Torx
                      Product RangeTorqueVario-S SoftFinish SlimLine Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      28781 is a 20 piece insulated TorqueControl and SlimLine blade set. It handles is the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, handles directly molded for a permanent bond, and include parallel flats for roll-off prevention. It features an audible and perceptible click for alerting users the desired torque limit is attained with a torque accuracy of +/- 6% for confidence in precise tolerances. It consists of Wiha premium quality tool steel for strength and durability and have exact fit precision machined tips for reduced cam-out. Each blade has a black oxide finish for corrosion protection and direct molded insulation for protection against electrical shock and arc flash explosion and features 33% narrower blade shafts for reaching deep set fasteners.

                      • Individually tested to 10,000VAC and rated to 1,000VAC for safety and peace of mind
                      • Torque setting view port for easily identifying adjustable torque settings
                      • Individual serial numbers and certificate of calibration accuracy for warranty claim protection
                      • Audible and perceptible click for alerting users when the desired torque limit is attained
                      • Torque accuracy of +/- 6%, range 10 to 50in/lbs for confidence in precise tolerances
                      • Automatically resets for the next torque setting application
                      • Maintains 50% greater unfastening torque for fastener removal
                      • SoftFinish® cushion grip handle for comfort and control
                      • Designed for 5,000 cycles or 1 year whichever comes first
                      • Heavy-duty canvas hook and loop-lock pouch for convenient storage

                      Contents

                      28309, 28350, 28346, 28342, 28341, 28340, 28329, 28327, 28319, 28315, 28347, 28310, 28307, 28303, 28304, 28317, 28343, 28726, 28586.

                      Technical Specifications

                      Kit Contents

                      2.5mm, 3.5mm, 4mm, 6.5mm Xeno Slotted, #1, (2)#2 Phillips, #1, #2 Square, T10, T15, T20, T25 Torx

                      SVHC

                      No SVHC (16-Jul-2019)

                      Product Range

                      TorqueVario-S SoftFinish SlimLine Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.