Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No28904
Newark Part No.87K6046
Product RangeTORX Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.800 |
Price for:Each
Minimum: 1
Multiple: 1
$17.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28904
Newark Part No.87K6046
Product RangeTORX Series
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length-
Overall Length130mm
Product RangeTORX Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
28904 is a T20 TorqueFix torx blade. It is designed to be used with Wiha TorqueVario T-handles only. This is not for use in Wiha in insulated torque handles, esd torque handles, torque screwdrivers, or torque wrenches. The torque blade can be inserted into the Wiha torque T-handles to create a solid T-handle with a torque setting. The fixed blade eliminates the potential for play and wobble caused when using a bit or bit adapter. The fixed blade has markings with their size and max torque ratings for easy identification.
- Hex tip blade on 6mm hex shafts
- High alloy CVM steel, hardened, satin hard chrome finish
- Replaceable blade, improve productivity, reduce waste
- 0.8inch product depth, 2.8inch product width, 8.7inch product height
- 5.1inch overall length
Technical Specifications
Tip Size 1
-
Blade Length
-
Product Range
TORX Series
Tip Size 2
-
Overall Length
130mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate