Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No29211
Newark Part No.18X3255
Product RangeSoftFinish Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.190 |
Price for:Each
Minimum: 1
Multiple: 1
$98.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No29211
Newark Part No.18X3255
Product RangeSoftFinish Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m1.1N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length130mm
Product RangeSoftFinish Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
29211 is a 9.7In/lbs - 1.1Nm, easyTorque SoftFinish screwdriver handle. This ergonomic SoftFinish multi-component handle enables optimal power transmission. Audible and perceptible click when the pre-set torque has been attained. Guaranteed torque accuracy of ±10% to 5000 cycles / 1 year. 50% greater loosening torque mechanism insensitive to industrial lubricants automatically resets for next torque cycle.
- New SoftFinish cushioned grips with larger handles for better torque
- Replaceable blades
- 1.5inch product depth, 1.5inch product width, 7.5inch product Height
- 5.1inch overall length
- Tools meet: ASME B107.14m, EN ISO 6789, BS EN 26789
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
1.1N-m
Drive Size - Imperial
-
Product Range
SoftFinish Series
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
130mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
