New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Sets
                      Print Page

                      32085

                      Screwdriver Set, Insulated, Cushion Grip Handle, 5 Pieces of 1.5, 2.5, 3.5mm Slot, #0, #1 Phillips

                      WIHA 32085
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIHA
                      Manufacturer Part No32085
                      Newark Part No.72Y2053
                      Product RangePicoFinish Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$75.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $75.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIHA
                      Manufacturer Part No32085
                      Newark Part No.72Y2053
                      Product RangePicoFinish Series
                      Technical Datasheet

                      Data Sheet

                      Kit Contents5 Piece of 1.5, 2.5, 3.5mm, #0, #1 Phillips Screwdriver
                      Product RangePicoFinish Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      32085 is a 5 piece insulated PicoFinish precision screwdriver set. Wiha Insulated PicoFinish precision drivers are the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the blade for a permanent bond. The PicoFinish® style includes a hex profile finger grip for precise torque and control, a tapered handle for rapid rotation, and an extra-long cap for optimal hand positions and smooth turning. The handles are sized proportionately to the blade for consistent mechanical advantage and have driver tip profiles labeled on the cap for easy identification. Wiha Insulated PicoFinish® precision drivers consist of Wiha premium quality tool steel engineered for strength and durability, have a black oxide finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out.

                      • Exact fit precision machined tip for reduced cam out
                      • Tip profile labeled on cap for easy identification
                      • Handle direct molded to blade for permanent bond
                      • Wiha engineered premium quality tool steel for strength and durability
                      • 0.8inch product depth, 6.8inch product width, 8inch product height
                      • Backed by the Wiha no hassle guarantee
                      • Handle sized proportionate to blade for consistent mechanical advantage
                      • Handle direct molded to blade for permanent bond

                      Contents

                      Insulated PicoFinish precision slotted screwdriver 1.5mm x 40mm (32000), Insulated PicoFinish precision slotted screwdriver 2.5mm x 60mm (32002), Insulated PicoFinish precision slotted screwdriver 3.5mm x 60mm (32004), Insulated PicoFinish precision phillips screwdriver #0 x 60mm (32107), Insulated PicoFinish precision phillips screwdriver #1 x 60mm (32108).

                      Technical Specifications

                      Kit Contents

                      5 Piece of 1.5, 2.5, 3.5mm, #0, #1 Phillips Screwdriver

                      SVHC

                      No SVHC (16-Jul-2019)

                      Product Range

                      PicoFinish Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.