Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.560 |
Price for:Each
Minimum: 3
Multiple: 3
$316.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No34791
Newark Part No.83F6427
Technical Datasheet
Kit Contents5-Pcs of 5mm, 6mm, 8mm, 10mm, 11mm Nut Drivers
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 34791 is a 5-piece Nut Driver Set. The nut driver with ergonomic SoftFinish® roll-off protection multi-component handle. Perfect fit for your hand because of Wiha handle size concept.
- Cushioned grip for maximum comfort and power
- Round blade of Wiha special chrome-vanadium-molybdenum tool steel
- Through hardened for best wear resistance
- Wiha chrome top finish on tip for a perfect fit every time
Applications
Maintenance & Repair
Contents
5, 6, 8, 10 and 11mm Nut drivers.
Technical Specifications
Kit Contents
5-Pcs of 5mm, 6mm, 8mm, 10mm, 11mm Nut Drivers
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
