Need more?
Quantity | Price |
---|---|
1+ | $74.100 |
Product Information
Product Overview
38051 is a 14 piece, slotted, phillips, square, torx, insulated pop-up bit holder set. Wiha ultra-drivers feature SoftFinish cushion grip handles for comfort and control, dual durometer direct molded handles for long-lasting durability, and parallel flats for surface roll-off prevention. Engage the spring-driven pop-up cartridge for fast bit selection. Ultra-driver insert bits have exact-fit precision machined tips for reduced cam-out, fit perfectly in the secure locking bit holder, and are engineered with premium quality tool steel for strength and durability. Users can buy with confidence knowing that this product is Backed by the Wiha No Hassle Guarantee. Set includes slotted 4.5, 5.5, 6.0mm, phillips #0, #1, #2, #3, square #1, #2, #3, TORX T15, T20, T25.
- Ergonomic cushion grip handle for comfort and control
- Magnetic bit holder holds 1/4” Insert bits
- SoftFinish cushion grip handle for comfort and control
- Exact fit precision machined tips for reduced cam-out
- 1.5inch product depth, 5inch product width, 12.25inch product height
Contents
13 piece SoftFinish ultra driver 12-in-1 bit holder set (38035), Slotted bit 4.5mm - 25mm- 10 pack (71001), Slotted bit 5.5mm - 25mm- 10 pack (71004), Phillips bit #0 - 25mm - 10 pack (71100), Phillips bit #1 - 25mm - 10 pack (71101), Phillips bit #2 - 25mm - 10 pack (71102), Phillips bit #3 - 25mm - 10 pack (71103), Torx bit T15 - 25mm - 10 pack (71515), Torx bit T20 - 25mm - 10 pack (71520), Torx bit T25-10 pack (71525), 71801/71802/71803 square bit.
Technical Specifications
14 Pcs of 4.5/5.5/6mm Slotted, #0/#1/#2/#3 Phillips, #1/#2/#3 Square, T15/T20/T25 Torx Bit Holders
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate