
Need more?
| Quantity | Price |
|---|---|
| 1+ | $376.680 |
Product Information
Product Overview
53180 is a 10 piece SoftFinish X heavy duty cushion grip screwdriver tray set. It features ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles that are directly molded to the blade for a permanent bond. SoftFinish Driver handles are sized proportionately to the blade for consistent mechanical advantage. It includes parallel flats to prevent table-top roll-off, and driver tip profiles labeled on the cap for easy identification. It features a metal striking cap for hammer impact resistance and hex-bolstered blades for wrenching function and torque strength. It consists of Wiha premium quality tool steel engineered for strength and durability, has a satin finish for corrosion protection, and features exact fit precision machined tips to reduce cam out of fastener heads.
- SoftFinish® cushion grip handle for comfort and control
- Metal striking cap for hammer impact resistance
- Handle sized proportionate to blade for consistent mechanical advantage
- Parallel flats for roll-off prevention
- Tip profile labeled on cap for easy identification
- Handle direct molded to blade for permanent bond
- Exact fit precision machined tip for reduced cam-out
- Wiha premium quality tool steel for strength and durability
- Backed by the Wiha no hassle guarantee
- 15.5" product depth, 11" product width, 1.25" product height, 12.5″ overall length
Contents
53010, 53015, 53020, 53027, 53025, 53035, 53040, 53110, 53115, 53120, 93042.
Technical Specifications
3.5mm, 4mm, 4.5mm, 5.5mm, 6mm, 6.5mm, 8mm Slotted, #1, #2, #3 Phillips
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
