Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No53390
Newark Part No.66F1219
Product RangeMicroFinish Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $82.330 |
Price for:Each
Minimum: 1
Multiple: 1
$82.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No53390
Newark Part No.66F1219
Product RangeMicroFinish Series
Technical Datasheet
Kit Contents53315, 53320, 53325 Slotted, 53405, 53410 Phillips Screwdrivers
Product RangeMicroFinish Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 5 piece micro finish heavy duty slotted and Phillips screwdriver set
- Requires less drive force achieves 50% more torque
- Micro bits precision machined exact fit tips
- Through hardened CRM-72 tool steel blades
- Textured surface displaces oil and moisture for a safe grip
- Set includes Phillips #1, #2 Slotted 5.5, 6.5, 8.0mm
- Product dimension is 1" depth x 8.5" width x 12" height
- Vinyl pouch packaging
Contents
MicroFinish Xheavy duty slotted screwdriver 5.5mm x 100mm (53315), MicroFinish Xheavy duty slotted screwdriver 6.5mm x 125mm (53320), MicroFinish Xheavy duty slotted screwdriver 8.0mm x 150mm (53325) MicroFinish Xheavy duty Phillips screwdriver #1 x 80mm (53405), MicroFinish Xheavy duty Phillips screwdriver #2 x 100mm (53410).
Technical Specifications
Kit Contents
53315, 53320, 53325 Slotted, 53405, 53410 Phillips Screwdrivers
SVHC
No SVHC (16-Jul-2019)
Product Range
MicroFinish Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate