Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.840 |
Price for:Each
Minimum: 3
Multiple: 3
$254.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No56815
Newark Part No.84K5990
Technical Datasheet
Cutter TypeDiagonal
Overall Length5.5"
Cut TypeSemi Flush
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
High capacity diagonal cutters with wide head are packed with features useful to service technicians and other professionals.
- Handles are soft touch satin for maximum user comfort
- Precision machined with HR60 hardened cutting edges
- Made from premium C70 high carbon tool steel for durability
- Cut capacity: 2mm/12AWG
Technical Specifications
Cutter Type
Diagonal
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (16-Jul-2019)
Overall Length
5.5"
Cutting Capacity Max
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate