Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerWIHA
Manufacturer Part No7113
Newark Part No.97M3528
Technical Datasheet
Length74mm
For Use WithDIN 3126, ISO 1173, Style D 6.3
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Length
74mm
Product Range
-
For Use With
DIN 3126, ISO 1173, Style D 6.3
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate