Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerWIHA
Manufacturer Part No76098
Newark Part No.82Y5909
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 76098 from Wiha is a power blade 36 piece set. The power blade set has 35 piece with Ergo SoftFinish cushion grip handle and case. Features CentroFix high precision locking blade holder.
- 35 Wiha power blade set 90mm long
Contents
9 security hex metric 2.5-3.0- 4.0- 5.0, 3 spanner #6 #8 #10, 4 triwing #1 #2 #3 #4, 3 pozidrive #1 #2 #3, 8 security TORX T8s T9s T10s T15s T20s T25s T27s T30s T40s, 5 slotted 2.5mm 3mm 4.5mm 5.5mm 6mm, 4 phillips #0 #1 #2 #3, 3 square #1 #2 #3, CentroFix power blade handle, Rugged canvas folding wallet.
Technical Specifications
Kit Contents
35 Interchangeable Blades & 1 Cushion Grip CentroFix Blade Holder
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate