New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Equipment Kits & Assortments
                      Print Page

                      91803

                      Thermal Inspection Tool Kit, 15 Pieces

                      WIHA 91803
                      WIHA 91803
                      WIHA 91803
                      WIHA 91803
                      WIHA 91803
                      WIHA 91803
                      WIHA 91803
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIHA
                      Manufacturer Part No91803
                      Newark Part No.77AK6797
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$950.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $950.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIHA
                      Manufacturer Part No91803
                      Newark Part No.77AK6797
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsHandheld Thermography Camera, Screwdriver Set, Long Nose Pliers, Cutters, CAT IV Voltage Detector
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      91803 is a 15-piece HIKMICRO E1L thermal camera inspection insulated tool kit that includes various individually tested insulated tools and a thermal imaging camera designed for inspection and diagnostic purposes. The HIKMICRO E1L thermal imaging camera dramatically reduces inspection and diagnostic time by helping user visually pinpoint the source of electrical, mechanical, and HVAC/R system faults. The bullseye laser helps ensure user’re always targeting the right component for measurement while the drop-tested, portable design with easy-to-use buttons and settings helps user complete the job quickly and stress-free. It is VDE certified and meets EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on the job site, and CSA testing benchmarks for safety and performance.

                      • Individually tested to 10,000VAC and rated to 1,000VAC for safety and peace of mind
                      • Thermal resolution 160 x 120 (19,200 pixels) for excellent image quality
                      • LCD screen dimension is 2.4"
                      • High sensitive VOx detector (NETD <lt/> 40mK) with laser pointer for distinct thermal vision of target
                      • IP54 rated for protection against water and dust
                      • Rugged and durable design for drop protection up to 2meter (6.6ft)
                      • Thermal camera dimension is 7.7 × 4.6 × 2.3"
                      • 8hour battery life for reliable and continuous running
                      • 17inch product depth, 9inch product height, 9inch product width

                      Contents

                      Non-contact voltage tester category IV 12-1000V AC with flash light (25506), 5 Piece insulated PicoFinish precision screwdriver set (32085), 5 Piece insulated SoftFinish screwdriver set (32084), 3 Piece insulated industrial grip pliers and cutters set (32968), Cordura 12" canvas tool bag (91486).

                      Notes

                      Rechargeable lithium Ion battery included.

                      Technical Specifications

                      Kit Contents

                      Handheld Thermography Camera, Screwdriver Set, Long Nose Pliers, Cutters, CAT IV Voltage Detector

                      SVHC

                      No SVHC (16-Jul-2019)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.