Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $16.380 |
25+ | $15.860 |
Price for:Each
Minimum: 10
Multiple: 10
$163.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No2347-WH
Newark Part No.75R3695
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length-
External Width-
External Height-
Product Range-
SVHCTo Be Advised
Product Overview
The 2347-WH is a 1-gang Device Box made of white PVC. It is suitable for standard switches and devices. The base has rectangular KO to enable extension from existing flush wall box and 1/2 and 1-inch trade size concentric KOs. Accepts industry standard faceplates for switch and communication devices.
Applications
Industrial, Communications & Networking
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
-
External Height
-
SVHC
To Be Advised
Raceway / Duct Color
White
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate