Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $85.480 |
Price for:Each
Minimum: 1
Multiple: 1
$85.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2513254510491
Newark Part No.80AH3170
Board TypeEvaluation Board
IC / Module Used2513130810401
Application Sub TypeDifferential Pressure Sensor
Kit ContentsEval Board 2513130810401, Adapter, 2x NBR-70 1.8 x 2mm Rubber O-Rings, 2x Screws
SVHCLead (21-Jan-2025)
Product Overview
2513254510491 is an EV-board for WSEN-PDUS differential pressure sensor. Suitable for HVAC, filter monitoring, gas leak detection, inhalers and fume hood.
- Pressure range from -100 to 1000KPa
- 5V VDD
- Vertical-straight nozzles
- MEMS based piezo-resistive sensing principle
- Very high accuracy (up to ±0.25% FSS tolerance)
- Fully calibrated 15bit digital & 11bit analog pressure output
- Analog & I²C digital communication interface
- Temperature range from -25°C up to +85°C
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Differential Pressure Sensor
SVHC
Lead (21-Jan-2025)
IC / Module Used
2513130810401
Kit Contents
Eval Board 2513130810401, Adapter, 2x NBR-70 1.8 x 2mm Rubber O-Rings, 2x Screws
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate