Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611036024001
Newark Part No.80AH3201
Product RangeProteus-III Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.110 |
| 5+ | $107.100 |
| 10+ | $100.100 |
| 25+ | $96.580 |
| 50+ | $94.000 |
Price for:Each
Minimum: 1
Multiple: 1
$114.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611036024001
Newark Part No.80AH3201
Product RangeProteus-III Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Bluetooth Class-
InterfacesUSB
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range-
Supply Voltage Range-
Operating Temperature Range-40 °C to 85 °C
Certifications-
Product RangeProteus-III Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Interfaces
USB
Supply Voltage Range
-
Operating Temperature Range
-40 °C to 85 °C
Product Range
Proteus-III Series
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Supply Voltage Range
-
Certifications
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
