Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611086021011
Newark Part No.50AJ6530
Product RangeWirepas WIRL-PRO2 Thetis-I Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.430 |
Price for:Each
Minimum: 1
Multiple: 1
$67.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611086021011
Newark Part No.50AJ6530
Product RangeWirepas WIRL-PRO2 Thetis-I Series
Technical Datasheet
RF Modulation-
Data Rate Max1Mbps
Frequency Max2.48GHz
Sensitivity dBm-90dBm
Supply Voltage Min-
Supply Voltage Max-
Module InterfaceUSB
Supply Current-
Product RangeWirepas WIRL-PRO2 Thetis-I Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Modulation
-
Frequency Max
2.48GHz
Supply Voltage Min
-
Module Interface
USB
Product Range
Wirepas WIRL-PRO2 Thetis-I Series
Data Rate Max
1Mbps
Sensitivity dBm
-90dBm
Supply Voltage Max
-
Supply Current
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate