Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670093
Newark Part No.31AJ0720
Product RangeWE-SHC
Your Part Number
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $4.650 |
| 25+ | $4.470 |
| 50+ | $4.280 |
| 100+ | $3.920 |
| 500+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670093
Newark Part No.31AJ0720
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length9.3mm
Product Length9.3mm
Width9.3mm
Product Width9.3mm
Product Depth5mm
Depth5mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
9.3mm
Width
9.3mm
Product Depth
5mm
Product Range
WE-SHC
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Product Length
9.3mm
Product Width
9.3mm
Depth
5mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
