Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670148
Newark Part No.31AJ0728
Product RangeWE-SHC
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.760 |
10+ | $4.050 |
25+ | $3.870 |
50+ | $3.690 |
100+ | $3.340 |
500+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670148
Newark Part No.31AJ0728
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length14.8mm
Product Length14.8mm
Product Width8.9mm
Width8.9mm
Depth2mm
Product Depth2mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
14.8mm
Product Width
8.9mm
Depth
2mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Steel
Product Length
14.8mm
Width
8.9mm
Product Depth
2mm
Product Range
WE-SHC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability