Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36703536
Newark Part No.31AJ0780
Product RangeWE-SHC
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.830 |
10+ | $5.400 |
25+ | $4.900 |
50+ | $4.880 |
100+ | $4.770 |
500+ | $4.640 |
1000+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36703536
Newark Part No.31AJ0780
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length35.3mm
Product Length35.3mm
Width22.3mm
Product Width22.3mm
Depth6.4mm
Product Depth6.4mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
35.3mm
Width
22.3mm
Depth
6.4mm
Product Range
WE-SHC
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Steel
Product Length
35.3mm
Product Width
22.3mm
Product Depth
6.4mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability