Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36705935
Newark Part No.31AJ0815
Product RangeWE-SHC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $5.830 |
10+ | $5.430 |
25+ | $5.170 |
50+ | $4.910 |
100+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36705935
Newark Part No.31AJ0815
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length59.3mm
Product Length59.3mm
Product Width20.6mm
Width20.6mm
Depth5.7mm
Product Depth5.7mm
Attenuation-
Product RangeWE-SHC
Technical Specifications
Shielding Type
EMI Shielding
Length
59.3mm
Product Width
20.6mm
Depth
5.7mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Steel
Product Length
59.3mm
Width
20.6mm
Product Depth
5.7mm
Product Range
WE-SHC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability