Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36713234
Newark Part No.31AJ0873
Product RangeWE-SHC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $6.170 |
10+ | $5.360 |
25+ | $4.940 |
50+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36713234
Newark Part No.31AJ0873
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length32.9mm
Length32.9mm
Product Width24.4mm
Width24.4mm
Depth4mm
Product Depth4mm
Product RangeWE-SHC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
32.9mm
Product Width
24.4mm
Depth
4mm
Product Range
WE-SHC
Gasket Material
Tin Plated Steel
Length
32.9mm
Width
24.4mm
Product Depth
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability