Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671434
Newark Part No.31AJ0898
Product RangeWE-SHC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $6.260 |
10+ | $5.340 |
25+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671434
Newark Part No.31AJ0898
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length44mm
Length44mm
Width29mm
Product Width29mm
Product Depth3.1mm
Depth3.1mm
Product RangeWE-SHC
Attenuation-
Technical Specifications
Shielding Type
EMI Shielding
Product Length
44mm
Width
29mm
Product Depth
3.1mm
Product Range
WE-SHC
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Steel
Length
44mm
Product Width
29mm
Depth
3.1mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability