Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401003
Newark Part No.88AH7607
Product RangeWE-EGS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $176.230 |
5+ | $156.630 |
10+ | $130.550 |
Price for:Each
Minimum: 1
Multiple: 1
$176.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401003
Newark Part No.88AH7607
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Length1m
Width6.35mm
Product Width6.35mm
Product Depth6.35mm
Depth6.35mm
Attenuation-
Product RangeWE-EGS
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Width
6.35mm
Product Depth
6.35mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone Elastomer
Length
1m
Product Width
6.35mm
Depth
6.35mm
Product Range
WE-EGS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability