Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851040
Newark Part No.88AH7652
Product RangeWE-CSGS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.840 |
Price for:Each
Minimum: 1
Multiple: 1
$47.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851040
Newark Part No.88AH7652
Product RangeWE-CSGS
Technical Datasheet
Contact TypeSpring
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Length406.4mm
Product RangeWE-CSGS
Width29.75mm
Product Length406.4mm
Product Width29.75mm
Depth28.7mm
Product Depth28.7mm
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Type
Spring
Gasket Material
Beryllium Copper
Product Range
WE-CSGS
Product Length
406.4mm
Depth
28.7mm
Attenuation
-
Shielding Type
Profile Strip
Length
406.4mm
Width
29.75mm
Product Width
29.75mm
Product Depth
28.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability