Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40012050
Newark Part No.66AJ9731
Product RangeWE-TGF
Technical Datasheet
90 In Stock
Need more?
16 Delivery in 1-3 Business Days(US stock)
74 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $33.430 |
10+ | $24.380 |
Price for:Each
Minimum: 1
Multiple: 1
$33.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40012050
Newark Part No.66AJ9731
Product RangeWE-TGF
Technical Datasheet
Thickness5mm
Conductive MaterialSilicone
Thermal Conductivity2W/m.K
Thermal Impedance-
Volume Resistivity-
Dielectric Strength8kV/mm
External Length100mm
External Width100mm
Product RangeWE-TGF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
5mm
Thermal Conductivity
2W/m.K
Volume Resistivity
-
External Length
100mm
Product Range
WE-TGF
Conductive Material
Silicone
Thermal Impedance
-
Dielectric Strength
8kV/mm
External Width
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate