Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No418121160803
Newark Part No.74T0708
Product RangeWS-DISV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.600 |
| 25+ | $3.470 |
| 50+ | $3.330 |
| 100+ | $2.990 |
| 500+ | $2.490 |
| 1000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No418121160803
Newark Part No.74T0708
Product RangeWS-DISV Series
Technical Datasheet
No. of Circuits3Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Pitch Spacing2.54mm
Contact Current DC Max25mA
Product RangeWS-DISV Series
Switch TypeDIP Unsealed
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Circuits
3Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
WS-DISV Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 418121160803
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate