Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653153128130
Newark Part No.75AJ2139
Product RangeWR-WTB Series
Your Part Number
1,020 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.060 |
| 25+ | $1.910 |
| 50+ | $1.760 |
| 100+ | $1.590 |
| 500+ | $1.410 |
| 1000+ | $1.220 |
| 2500+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653153128130
Newark Part No.75AJ2139
Product RangeWR-WTB Series
Connector to ConnectorCrimp Receptacle to Crimp Receptacle
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeWR-WTB Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Crimp Receptacle to Crimp Receptacle
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
WR-WTB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate