Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200411822
Newark Part No.75AJ2173
Product RangeWR-MPC3
Your Part Number
574 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.100 |
| 25+ | $1.950 |
| 50+ | $1.800 |
| 100+ | $1.620 |
| 500+ | $1.440 |
| 1000+ | $1.240 |
| 2500+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200411822
Newark Part No.75AJ2173
Product RangeWR-MPC3
Product RangeWR-MPC3
No. of Positions4Positions
Pitch Spacing3mm
For Use WithWurth Elektronik WR-MPC3 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WR-MPC3
No. of Positions
4Positions
For Use With
Wurth Elektronik WR-MPC3 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate