Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68712814022
Newark Part No.94AC9786
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.910 |
| 4000+ | $1.820 |
| 8000+ | $1.690 |
| 12000+ | $1.630 |
| 20000+ | $1.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68712814022
Newark Part No.94AC9786
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts28Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
28Contacts
Product Range
-
Contact Position
Top
Contact Plating
Tin over Nickel Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Alternatives for 68712814022
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate