Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691346000006B
Newark Part No.70AK3796
Product RangeWR-TBL 3460B
Technical Datasheet
190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.560 |
10+ | $5.440 |
25+ | $5.410 |
50+ | $5.400 |
100+ | $5.370 |
500+ | $5.200 |
1000+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691346000006B
Newark Part No.70AK3796
Product RangeWR-TBL 3460B
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions6Positions
Wire Size (AWG)26AWG to 20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage150V
Product RangeWR-TBL 3460B
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
26AWG to 20AWG
Wire Connection Method
Clamp
Rated Voltage
150V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Positions
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
WR-TBL 3460B
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate