Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No702925000
Newark Part No.94AC5657
Product RangeWA-SNSR
Technical Datasheet
432 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 10+ | $0.317 |
| 25+ | $0.302 |
| 50+ | $0.287 |
| 100+ | $0.257 |
| 500+ | $0.242 |
| 1000+ | $0.241 |
| 2500+ | $0.231 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No702925000
Newark Part No.94AC5657
Product RangeWA-SNSR
Technical Datasheet
PCB Support TypeScrew Mount Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height5.4mm
External Width5.5mm
Product RangeWA-SNSR
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Support Type
Screw Mount Lock-In Support
Height
5.4mm
Product Range
WA-SNSR
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate