Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709854000
Newark Part No.46AJ3302
Product RangeWA-SNRM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.320 |
| 25+ | $1.220 |
| 50+ | $1.130 |
| 100+ | $1.020 |
| 500+ | $0.903 |
| 1000+ | $0.783 |
| 2500+ | $0.732 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709854000
Newark Part No.46AJ3302
Product RangeWA-SNRM
Technical Datasheet
PCB Support TypeSnap-In Rivet Lock
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height15.9mm
External Width7.1mm
Product RangeWA-SNRM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
Snap-In Rivet Lock
Height
15.9mm
Product Range
WA-SNRM
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
