Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427700
Newark Part No.75AJ2559
Product RangeWE-FCAC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.130 |
| 25+ | $1.100 |
| 50+ | $1.070 |
| 100+ | $0.971 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427700
Newark Part No.75AJ2559
Product RangeWE-FCAC Series
Technical Datasheet
Cable Clamp / Clip Type-
Internal Diameter-
Cable Clamp / Clip MaterialPlastic
Cable Clamp / Clip ColourGrey
External Length22mm
External Width9.4mm
Height15mm
Product RangeWE-FCAC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
Plastic
External Length
22mm
Height
15mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
9.4mm
Product Range
WE-FCAC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability