Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $303.560 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$303.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028
Newark Part No.88AH3596
Technical Datasheet
Kit ContentsWE-TPC Type 2811, 2813, 3510, 3816, 4818 Series SMD Power Chokes
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values0.72µH to 10µH
No. of Items in Kit-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
WE-TPC Type 2811, 2813, 3510, 3816, 4818 Series SMD Power Chokes
Range of Inductance Values
0.72µH to 10µH
Product Range
-
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability