Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744290683
Newark Part No.75X1200
Product RangeWE-UCF Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 10+ | $6.770 |
| 25+ | $6.690 |
| 50+ | $6.620 |
| 100+ | $6.530 |
| 500+ | $6.460 |
| 1000+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744290683
Newark Part No.75X1200
Product RangeWE-UCF Series
Technical Datasheet
DC Current Rating200mA
Inductance68mH
Product RangeWE-UCF Series
Impedance-
Common Mode Filter Case14mm x 12.5mm x 7.8mm
Product Length14mm
Product Width12.5mm
Product Height7.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-UCF series is a universally applicable common mode choke for signal and data lines as well as power supplies. The WE-UCF offers broadband interference suppression and is designed for high rated currents up to 10A. Mains filters with common mode chokes based on a nanocrystalline core suppress mains interference.
- High inductance range
- High current range
- Small package
- Low profile
- Surface mount technology
- Wide range of filtering spectrum
Technical Specifications
DC Current Rating
200mA
Product Range
WE-UCF Series
Common Mode Filter Case
14mm x 12.5mm x 7.8mm
Product Width
12.5mm
Qualification
-
Inductance
68mH
Impedance
-
Product Length
14mm
Product Height
7.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability