Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439323015
Newark Part No.03AM0719
Product RangeWE-XHMI Series
Your Part Number
247 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.510 |
| 25+ | $2.390 |
| 50+ | $2.290 |
| 100+ | $2.180 |
| 250+ | $2.050 |
| 500+ | $1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439323015
Newark Part No.03AM0719
Product RangeWE-XHMI Series
Inductance1.5µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)8.4A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.01848ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.01848ohm
Product Length
4.3mm
Product Height
2mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
8.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability