Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744742223
Newark Part No.44W4680
Product RangeWE-TI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $1.760 |
10+ | $1.680 |
25+ | $1.640 |
50+ | $1.590 |
100+ | $1.460 |
500+ | $1.460 |
1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744742223
Newark Part No.44W4680
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance22mH
Inductor ConstructionUnshielded
RMS Current (Irms)90mA
Saturation Current (Isat)110mA
DC Resistance Max55ohm
Inductance Tolerance± 5%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
110mA
Inductance Tolerance
± 5%
Inductance
22mH
RMS Current (Irms)
90mA
DC Resistance Max
55ohm
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability